The LQN1AR10J04M00 is a shielded fixed inductor from Murata, featuring a package size of 0805 and a maximum DC current of 150mA. It has an inductance of 100nH and a self-resonant frequency of 70MHz. The inductor is designed for surface mount applications and is available in quantities of 2000 per reel. It is not RoHS compliant.
Murata LQN1AR10J04M00 technical specifications.
| Package/Case | 0805 |
| Height | 1.8mm |
| Inductance | 100nH |
| Length | 3.2mm |
| Max DC Current | 150mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 70MHz |
| Series | LQN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQN1AR10J04M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.