Inductor RF Chip Wirewound 0.15uH 5% 100MHz 30Q-Factor Air 0.39A 0.47Ohm DCR 0805
Murata LQN21AR15J04 technical specifications.
| Current Rating | 390mA |
| Inductance | 150nH |
| Inductance Tolerance | 5% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.