Sign in to ask questions about the Murata LQN6C4R7M04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQN6C4R7M04 technical specifications.
| Current Rating | 2.7A |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQN6C4R7M04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.