
The Murata LQP02HQ0N4B02L is a surface mount fixed inductor with a general purpose design. It features a compact 0.4mm x 0.2mm x 0.35mm package and a dual-ended terminal placement. The inductor has a maximum operating temperature of 125°C and a rated current of 1A. It is suitable for RF inductor applications and has a self resonance frequency of 17,000 Hz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP02HQ0N4B02L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 25 |
| Package Width | 0.2 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0004 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 1 |
| Test Frequency | 500 |
| Self Resonance Frequency | 17000 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ0N4B02L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.