
The LQP02HQ0N9B02B is a general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 0.9A and a DC resistance of 0.05ohm. The inductor is designed for RF applications and has a self resonance frequency of 14600 Hz. It is a shielded inductor with a nominal inductance of 0.0009H and a quality factor of at least 14. The inductor is available in a CHIP package with a length of 0.4mm, a width of 0.2mm, and a height of 0.35mm.
Murata LQP02HQ0N9B02B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 11.111 |
| Package Width | 0.2 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0009 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 0.9 |
| Test Frequency | 500 |
| Self Resonance Frequency | 14600 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ0N9B02B to view detailed technical specifications.
No datasheet is available for this part.