The LQP02HQ10NJ02B is a high frequency chip inductor from Murata, featuring a thin film technology and unshielded protection style. It has an inductance of 0.01uH with a tolerance of 5% and a maximum DC current rating of 0.25A. The inductor's maximum DC resistance is 0.6 ohms and its minimum quality factor is 13. The device operates over a temperature range of -55C to 125C and has a case size of 01005. It measures 0.42mm in length, 0.32mm in height, and 0.22mm in depth.
Murata LQP02HQ10NJ02B technical specifications.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Inductance | 0.01uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 4900MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.32mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP02HQ10NJ02B to view detailed technical specifications.
No datasheet is available for this part.