
The LQP02HQ16NH02E is a surface mount general purpose inductor from Murata. It has a nominal inductance of 0.016uH and a minimum quality factor of 13. The inductor operates over a temperature range of -55 to 125 degrees Celsius. It has a maximum rated current of 0.17A and a DC resistance of 1.53 ohms. The inductor is available in a 01005 package type.
Murata LQP02HQ16NH02E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 3 |
| Package Width | 0.2 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.016 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.53 |
| Rated Current-Max | 0.17 |
| Test Frequency | 500 |
| Self Resonance Frequency | 4000 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ16NH02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.