The LQP02HQ18NH02B is a high frequency chip inductor from Murata, featuring a thin film technology and unshielded protection style. It has an inductance of 0.018uH with a tolerance of 3% and is tested at a frequency of 500MHz. The inductor can handle a maximum DC current of 0.16A and has a maximum DC resistance of 1.63 ohms. The quality factor is a minimum of 13 and the self resonant frequency is a minimum of 3700MHz. The inductor is available in a 01005 case size with dimensions of 0.42mm length, 0.32mm height, and 0.22mm depth. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQP02HQ18NH02B technical specifications.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Inductance | 0.018uH |
| Tolerance | 3% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 1.63Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 3700MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.32mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP02HQ18NH02B to view detailed technical specifications.
No datasheet is available for this part.