
The LQP02HQ18NH02L is a surface mount fixed inductor from Murata with a general purpose inductor type and a nominal inductance of 0.018uH. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and has a self resonance frequency of 3700. It is rated for a maximum current of 0.16A and has a DC resistance of 1.63 ohms.
Murata LQP02HQ18NH02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 3 |
| Package Width | 0.2 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.63 |
| Rated Current-Max | 0.16 |
| Test Frequency | 500 |
| Self Resonance Frequency | 3700 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ18NH02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.