
The LQP02HQ18NJ02L is a general purpose inductor from Murata with a nominal inductance of 0.018uH and a tolerance of 5%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for surface mount applications and has a package size of 0.4mm in length, 0.2mm in width, and 1.1mm in height. It has a DC resistance of 1.63 ohms and a self resonance frequency of 3700kHz.
Murata LQP02HQ18NJ02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 5 |
| Package Width | 0.2 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.63 |
| Rated Current-Max | 0.16 |
| Test Frequency | 500 |
| Self Resonance Frequency | 3700 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ18NJ02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.