
The LQP02HQ2N0C02L is a general purpose inductor with a nominal inductance of 0.002uH and a DC resistance of 0.1 ohms. It has a maximum rated current of 0.7A and is designed for RF inductor applications. The inductor is unshielded and has a self-resonance frequency of 10.1kHz. It is available in a CHIP package type with dimensions of 0.4mm length, 0.2mm width, and 0.5mm height. The inductor is suitable for surface mount applications and has a tolerance of 10%. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP02HQ2N0C02L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP02HQ2N0C02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 10 |
| Package Width | 0.2 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.002 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.7 |
| Test Frequency | 500 |
| Self Resonance Frequency | 10100 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ2N0C02L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.