
The LQP02HQ2N4W02L is a surface mount general purpose inductor with a nominal inductance of 0.0024uH and a DC resistance of 0.2Ohm. It can handle a maximum current of 0.45A and has a self resonance frequency of 9500Hz. The inductor is not shielded and has a quality factor of at least 14. It is designed for use in RF applications and has a package height of 0.3mm and a width of 0.2mm. The operating temperature range is from -55 to 125 degrees Celsius.
Murata LQP02HQ2N4W02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 2.083 |
| Package Width | 0.2 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0024 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.45 |
| Test Frequency | 500 |
| Self Resonance Frequency | 9500 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ2N4W02L to view detailed technical specifications.
No datasheet is available for this part.