
Inductor High Frequency Chip Unshielded Thin Film 0.03uH 3% 500MHz 9Q-Factor 0.12A 3.2Ohm DCR 01005 T/R
Murata LQP02HQ30NH02E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 3 |
| Package Width | 0.2 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.03 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.2 |
| Rated Current-Max | 0.12 |
| Test Frequency | 500 |
| Self Resonance Frequency | 2600 |
| Quality Factor-Min (at L-nom) | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ30NH02E to view detailed technical specifications.
No datasheet is available for this part.