
The LQP02HQ33NH02E is a general purpose inductor with a nominal inductance of 0.033uH and a DC resistance of 3.2Ohm. It is designed for use in RF inductor applications and has a maximum rated current of 0.12A. The inductor is available in a surface mount package with dimensions of 0.4mm in length, 0.2mm in width, and 0.3mm in height. It can operate over a temperature range of -55 to 125 degrees Celsius.
Murata LQP02HQ33NH02E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 3 |
| Package Width | 0.2 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.2 |
| Rated Current-Max | 0.12 |
| Test Frequency | 300 |
| Self Resonance Frequency | 2600 |
| Quality Factor-Min (at L-nom) | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ33NH02E to view detailed technical specifications.
No datasheet is available for this part.