This high frequency chip inductor from Murata features a thin film technology and unshielded protection style. It has an inductance of 0.036uH with a tolerance of 3% and is tested at a frequency of 300MHz. The maximum DC current is 0.11A and the maximum DC resistance is 3.6 ohms. The minimum quality factor is 9 and the minimum self resonant frequency is 2400MHz. The inductor is available in a 01005 case size with a product length of 0.42mm, height of 0.32mm, and product depth of 0.22mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Inductance | 0.036uH |
| Tolerance | 3% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 9 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.32mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |