
The LQP02HQ43NH02E is a surface mount fixed inductor from Murata with a nominal inductance of 0.043uH and a DC resistance of 4 Ohms. It has a maximum rated current of 0.1A and a self-resonance frequency of 2100 MHz. The inductor is designed for RF applications and is not shielded. It has a package height of 0.3mm and a width of 0.2mm, with a terminal placement of dual ended. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 3 |
| Package Width | 0.2 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4 |
| Rated Current-Max | 0.1 |
| Test Frequency | 300 |
| Self Resonance Frequency | 2100 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |