
This Murata LQP02HQ4N3J02L inductor is a general purpose RF inductor with a nominal inductance of 0.0043 uH, a DC resistance of 0.35 ohms, and a maximum rated current of 0.35 A. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a 01005 chip package. The inductor is not shielded and has a self-resonance frequency of 6900 Hz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP02HQ4N3J02L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 5 |
| Package Width | 0.2 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.35 |
| Test Frequency | 500 |
| Self Resonance Frequency | 6900 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ4N3J02L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.