
The LQP02HQ4N7J02L is a surface mount general purpose inductor with a nominal inductance of 0.0047uH and a DC resistance of 0.35 Ohms. It has a maximum rated current of 0.35A and operates over a temperature range of -55 to 125C. The inductor is available in a 01005 package type and is not shielded. It is designed for use as an RF inductor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP02HQ4N7J02L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 5 |
| Package Width | 0.2 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.35 |
| Test Frequency | 500 |
| Self Resonance Frequency | 6700 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ4N7J02L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.