
This general purpose inductor has a nominal inductance of 0.0051uH and a DC resistance of 0.35 Ohm. It is rated for a maximum current of 0.35A and has a self resonance frequency of 6600Hz. The inductor is not shielded and is designed for surface mount applications. It has a package length of 0.4mm, width of 0.2mm, and height of 1.1mm.
Murata LQP02HQ5N1J02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 5 |
| Package Width | 0.2 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0051 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.35 |
| Test Frequency | 500 |
| Self Resonance Frequency | 6600 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ5N1J02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.