The LQP02HQ7N5H02B is a high frequency chip inductor from Murata, featuring a thin film technology and unshielded protection style. It has an inductance of 0.0075uH with a tolerance of 3% and is tested at a frequency of 500MHz. The inductor can handle a maximum DC current of 0.3 and has a maximum DC resistance of 0.5. It measures 0.42mm in length, 0.32mm in height, and 0.22mm in depth. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Inductance | 0.0075uH |
| Tolerance | 3% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 5600MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.32mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |