
This is a general purpose inductor with a nominal inductance of 0.0082uH and a DC resistance of 0.5 ohms. It is rated for a maximum current of 0.3A and has a self-resonance frequency of 5100. The inductor is not shielded and has a quality factor of at least 13. It is available in a 01005 package type and is suitable for use in RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP02HQ8N2J02E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 5 |
| Package Width | 0.2 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.3 |
| Test Frequency | 500 |
| Self Resonance Frequency | 5100 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ8N2J02E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.