
The LQP02TN0N3C02D is a surface mount fixed inductor from Murata with a case code of 0402 and a non-magnetic core material. It has a DC resistance of 500 milliohms and an inductance of 0.3 nanohenries. The inductor operates over a temperature range of -55°C to 125°C and has a self resonant frequency of 6 GHz. It is unshielded and suitable for surface mount applications.
Murata LQP02TN0N3C02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 500mR |
| Inductance | 0.3nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Self Resonant Frequency | 6GHz |
| Series | LQP02 |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN0N3C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.