
Surface mount RF chip inductor featuring thin-film technology for high-frequency applications. Offers 0.6nH inductance with a Q factor of 8 at 500MHz. Rated for a maximum DC current of 320mA and a DC resistance of 600mR. Operates across a wide temperature range from -55°C to 125°C. Housed in a compact 0402 (1005 imperial) case size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP02TN0N6S02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Current Rating | 320mA |
| DC Current | 320mA |
| DC Resistance (DCR) | 600mR |
| Depth | 0.22mm |
| Height | 0.2mm |
| Height - Seated (Max) | 0.009inch |
| Inductance | 0.6nH |
| Lead Free | Lead Free |
| Length | 0.4mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 320mA |
| Self Resonant Frequency | 6GHz |
| Series | LQP02T |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN0N6S02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.