
The LQP02TN0N9B02B is a surface mount general purpose inductor from Murata. It has a nominal inductance of 0.0009uH and a DC resistance of 0.5ohm. The inductor is rated for a maximum current of 0.32A and operates at a test frequency of 500kHz. It has a self resonance frequency of 13000 and a minimum quality factor of 8. The inductor is available in a 01005 chip package and is suitable for use in RF applications.
Murata LQP02TN0N9B02B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 11.111 |
| Package Width | 0.2 |
| Package Height | 0.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0009 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.32 |
| Test Frequency | 500 |
| Self Resonance Frequency | 13000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02TN0N9B02B to view detailed technical specifications.
No datasheet is available for this part.