
Surface mount fixed inductor featuring 10nH inductance with a 3% tolerance, designed for RF applications. This unshielded, thin-film chip inductor operates with a Q factor of 8 at 500MHz and a self-resonant frequency of 4GHz. It handles a maximum DC current of 140mA and exhibits a DC resistance of 2.5 Ohms. The component is housed in a compact 0402 (1005 Imperial) case code, suitable for automated assembly.
Sign in to ask questions about the Murata LQP02TN10NH02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP02TN10NH02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 0.22mm |
| Height | 0.2mm |
| Height - Seated (Max) | 0.009inch |
| Inductance | 10nH |
| Length | 0.016inch |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Self Resonant Frequency | 4GHz |
| Series | LQP02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN10NH02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.