
Surface mount fixed inductor, 10nH inductance with 5% tolerance, designed for RF applications. Features a thin film technology, unshielded construction, and a non-magnetic core. Operates within a temperature range of -55°C to 125°C, with a rated DC current of 140mA and a DC resistance of 3.6 Ohms. Self-resonant frequency reaches 4GHz, and it exhibits an 8 Q-factor at 500MHz. Packaged in tape and reel, this component utilizes a 0402 metric (1005 imperial) case size.
Sign in to ask questions about the Murata LQP02TN10NJ02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP02TN10NJ02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Core Material | Non-Magnetic |
| DC Current | 140mA |
| DC Resistance (DCR) | 3.6R |
| Depth | 0.22mm |
| Height | 0.2mm |
| Inductance | 10nH |
| Lead Free | Lead Free |
| Length | 0.4mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 140mA |
| Self Resonant Frequency | 4GHz |
| Series | LQP02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN10NJ02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.