
The LQP02TN16NJ02D is a surface mount fixed inductor from Murata with a case code of 0402 and a core material of non-magnetic. It has a DC resistance of 3.5 ohms and an inductance of 16 nanohenries. The inductor can handle a maximum DC current of 140 milliamperes and operates over a temperature range of -55°C to 125°C. It is available in a tape and reel packaging with 20,000 units per package.
Sign in to ask questions about the Murata LQP02TN16NJ02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP02TN16NJ02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 3.5R |
| Height | 0.2mm |
| Inductance | 16nH |
| Length | 0.4mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| Self Resonant Frequency | 2.5GHz |
| Series | LQP02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN16NJ02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
