Inductor RF Chip Unshielded Thin Film 0.018uH 5% 500MHz 7Q-Factor Non Magnetic 0.14A 3.5Ohm DCR 01005 Bulk
Checking distributor stock and pricing after the page loads.
Murata LQP02TN18NJ02B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 7 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.22mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |