Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP02TN18NJ02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP02TN18NJ02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | SMD/SMT |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 3.5R |
| Inductance | 18nH |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 140mA |
| Self Resonant Frequency | 2.5GHz |
| Series | LQP02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN18NJ02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.