Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP02TN1N1B02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | 600 |
| Core Material | Non-Magnetic |
| DC Current | 220mA |
| DC Resistance (DCR) | 600mR |
| Depth | 0.22mm |
| Inductance | 1.1nH |
| Length | 0.42mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 6GHz |
| Series | LQP02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN1N1B02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.