
Surface mount thin-film RF chip inductor with 1.2nH inductance, 220mA rated current, and 0.6 Ohm DC resistance. Features a 01005 (0402 metric) case size, 500MHz test frequency, 6GHz self-resonant frequency, and 8 Q-factor. Operates from -55°C to 125°C and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Current Rating | 220mA |
| DC Current | 220mA |
| DC Resistance (DCR) | 900mR |
| Depth | 0.22mm |
| Height | 0.2mm |
| Height - Seated (Max) | 0.009inch |
| Inductance | 1.2nH |
| Lead Free | Lead Free |
| Length | 0.4mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 220mA |
| RoHS Compliant | No |
| Self Resonant Frequency | 6GHz |
| Series | LQP02T |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.2mm |
| RoHS | Not Compliant |
