This is a thin film unshielded inductor from Murata with a type of RF Chip and technology of Thin Film. It has a maximum DC current of 0.22A and a maximum DC resistance of 0.6 ohms. The inductance is 0.0013uH with a tolerance of 0.3nH. The inductor is designed to operate over a temperature range of -55C to 125C and is available in a 01005 case size.
Murata LQP02TN1N3S02B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0013uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 11500MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.22mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP02TN1N3S02B to view detailed technical specifications.
No datasheet is available for this part.