The LQP02TN1N6S02B is a 01005 surface mount thin film RF chip inductor with an inductance of 0.0016uH and a tolerance of 0.3nH. It operates at a maximum DC current of 0.22A and has a maximum DC resistance of 0.6R. The inductor has a minimum quality factor of 8 and a minimum self resonant frequency of 9.5GHz. It is suitable for use in applications requiring high frequency operation and has an operating temperature range of -55C to 125C.
Murata LQP02TN1N6S02B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0016uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 9500MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.22mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP02TN1N6S02B to view detailed technical specifications.
No datasheet is available for this part.