
The LQP02TN1N8C02D is a surface mount fixed inductor from Murata with a non-magnetic core material and a maximum operating temperature of 125°C. It has a DC current rating of 200mA and a DC resistance of 700mR. The inductor measures 0.22mm in depth and 0.42mm in length, and is packaged in a 0402 case code with a tape and reel packaging style.
Murata LQP02TN1N8C02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Core Material | Non-Magnetic |
| DC Current | 200mA |
| DC Resistance (DCR) | 700mR |
| Depth | 0.22mm |
| Inductance | 1.8nH |
| Length | 0.42mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 0.7R |
| Self Resonant Frequency | 6GHz |
| Series | LQP02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN1N8C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.