The LQP02TN1N9S02D is a surface mount fixed inductor with a current rating of 200mA and a DC resistance of 750mR. It has a self resonant frequency of 6GHz and an inductance of 1.9nH. The inductor is available in a 0402 package and is unshielded. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP02TN1N9S02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Current Rating | 200mA |
| DC Resistance (DCR) | 750mR |
| Height - Seated (Max) | 0.009inch |
| Inductance | 1.9nH |
| Length | 0.016inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 6GHz |
| Series | LQP02T |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Width | 0.008inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN1N9S02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.