Inductor RF Chip Unshielded Thin Film 0.0028uH 0.3nH 500MHz 8Q-Factor Non Magnetic 0.2A 1.1Ohm DCR 01005 Bulk
Murata LQP02TN2N8S02B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0028uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 7500MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.22mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP02TN2N8S02B to view detailed technical specifications.
No datasheet is available for this part.