
The LQP02TN30NH02D is a surface mount fixed inductor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a general purpose inductor type and a rated current maximum of 0.09A. The inductor is shielded and has a self resonance frequency of 1800. It is available in a 01005 package type.
Murata LQP02TN30NH02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 3 |
| Package Width | 0.2 |
| Package Height | 0.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.03 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6.5 |
| Rated Current-Max | 0.09 |
| Test Frequency | 500 |
| Self Resonance Frequency | 1800 |
| Quality Factor-Min (at L-nom) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02TN30NH02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.