
Inductor RF Chip Unshielded Thin Film 0.0033uH 0.2nH 500MHz 8Q-Factor Non Magnetic 0.18A 1.3Ohm DCR 01005 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP02TN3N3C02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Current Rating | 180mA |
| DC Resistance (DCR) | 1.3R |
| Height - Seated (Max) | 0.009inch |
| Inductance | 3.3nH |
| Length | 0.016inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 1.3R |
| Self Resonant Frequency | 6GHz |
| Series | LQP02T |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Width | 0.008inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN3N3C02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.