
Surface mount thin film fixed inductor with 3.9nH inductance, 8 Q-factor at 500MHz, and 6GHz self-resonant frequency. Features 180mA rated current, 1.3 Ohm DC resistance, and a compact 0402 metric / 1005 imperial case size. Operates across a -55°C to 125°C temperature range.
Murata LQP02TN3N9S02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 0.22mm |
| Height | 0.2mm |
| Height - Seated (Max) | 0.009inch |
| Inductance | 3.9nH |
| Lead Free | Lead Free |
| Length | 0.016inch |
| Max DC Current | 90mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 180mA |
| Self Resonant Frequency | 6GHz |
| Series | LQP02T |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN3N9S02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.