
Surface mount fixed inductor with 4.3nH inductance and 5% tolerance. Features 180mA current rating, 1.3 Ohm DC resistance, and 8 Q-factor at 500MHz. Operates across a -55°C to 125°C temperature range. Housed in a 0402 package, this unshielded thin-film component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP02TN4N3J02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP02TN4N3J02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | 0402 |
| Current Rating | 180mA |
| DC Resistance (DCR) | 1.3R |
| Height | 0.2mm |
| Height - Seated (Max) | 0.009inch |
| Inductance | 4.3nH |
| Length | 0.016inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Resistance | 1.3R |
| Self Resonant Frequency | 6GHz |
| Series | LQP02T |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN4N3J02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
