
The LQP02TN5N1J02D is a surface mount fixed inductor from Murata with a non-magnetic core material and a maximum operating temperature of 125°C. It has a high self resonant frequency of 6GHz and a Q factor of 8. The inductor is available in a 0402 package quantity of 20000 and is suitable for high-frequency applications.
Murata LQP02TN5N1J02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 1.5R |
| Height | 0.2mm |
| Inductance | 5.1nH |
| Length | 0.4mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Resistance | 1.5R |
| Self Resonant Frequency | 6GHz |
| Series | LQP02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN5N1J02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
