The LQP02TN5N1S02B is a 01005 surface mount fixed inductor from Murata. It features a thin film technology and unshielded protection style. The inductor has a non-magnetic core material and a maximum DC current of 0.16A. It also has a maximum DC resistance of 1.5R and a minimum quality factor of 8. The inductor operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0051uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 6500MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.22mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |