
Surface mount fixed inductor featuring 5.6nH inductance with a 3% tolerance, designed for RF applications. This unshielded, thin-film chip inductor operates with a maximum DC current of 140mA and a DC resistance of 1.8 Ohms. It boasts a Q factor of 8 at 500MHz and a self-resonant frequency of 6GHz, housed in a compact 0402 package. Operating temperature range spans from -55°C to 125°C.
Murata LQP02TN5N6H02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | 0402 |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 0.22mm |
| Height | 0.2mm |
| Height - Seated (Max) | 0.009inch |
| Inductance | 5.6nH |
| Length | 0.016inch |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Resistance | 1.8R |
| RMS Current (Irms) | 140mA |
| Self Resonant Frequency | 6GHz |
| Series | LQP02T |
| Series Resistance | 1.8R |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN5N6H02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.