
Surface mount thin-film RF chip inductor with 6.8nH inductance and 5% tolerance, designed for high-frequency applications up to 500MHz. Features a Q factor of 8, a maximum DC current rating of 140mA, and a low DC resistance of 2.85 Ohms. Operates across a wide temperature range from -55°C to 125°C, housed in a compact 0402 (1005 Imperial) case code. This unshielded component is supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 2.85R |
| Depth | 0.22mm |
| Height | 0.2mm |
| Height - Seated (Max) | 0.009inch |
| Inductance | 6.8nH |
| Lead Free | Lead Free |
| Length | 0.016inch |
| Max DC Current | 70mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 140mA |
| Self Resonant Frequency | 5.5GHz |
| Series | LQP02T |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.2mm |
| RoHS | Not Compliant |