
Surface mount fixed inductor featuring 8.2nH inductance with a 3% tolerance, designed for RF applications. This unshielded, thin-film chip inductor operates at 500MHz with a Q factor of 8 and a self-resonant frequency of 4.5GHz. It supports a maximum DC current of 140mA and exhibits a DC resistance of 2.1 Ohms. Packaged in a compact 0402 (1005 Imperial) case, it operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP02TN8N2H02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP02TN8N2H02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | 0402 |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 0.22mm |
| Height | 0.2mm |
| Height - Seated (Max) | 0.009inch |
| Inductance | 8.2nH |
| Length | 0.016inch |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Resistance | 2.1R |
| Self Resonant Frequency | 4.5GHz |
| Series | LQP02T |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN8N2H02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
