
RF chip inductor, unshielded, thin film technology, offering 8.2nH inductance with a 5% tolerance. Features a Q factor of 8 at 500MHz test frequency and a self-resonant frequency of 4.5GHz. Designed for surface mount applications with a 0402 metric case size, rated for 140mA DC current and a maximum operating temperature of 125°C. Low DC resistance of 3.15 Ohms and a compact 0.2mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP02TN8N2J02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP02TN8N2J02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 3.15R |
| Depth | 0.22mm |
| Height | 0.2mm |
| Height - Seated (Max) | 0.009inch |
| Inductance | 8.2nH |
| Lead Free | Lead Free |
| Length | 0.016inch |
| Max DC Current | 70mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 140mA |
| Self Resonant Frequency | 4.5GHz |
| Series | LQP02T |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN8N2J02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.