
The LQP02TN9N1H02D is a surface mount fixed inductor from Murata with a resistance of 2.1 ohms and a current rating of 140mA. It has a compact 0402 package size and a maximum operating temperature of 125°C. The inductor is unshielded and has a self-resonant frequency of 4GHz. It is available in a tape and reel packaging with 20000 pieces per package. The inductor is suitable for use in a variety of applications where a small, high-frequency inductor is required.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Current Rating | 140mA |
| DC Resistance (DCR) | 2.1R |
| Height | 0.2mm |
| Height - Seated (Max) | 0.009inch |
| Inductance | 9.1nH |
| Length | 0.016inch |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Resistance | 2.1R |
| Self Resonant Frequency | 4GHz |
| Series | LQP02T |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.2mm |
| RoHS | Not Compliant |