
This surface mount inductor is a general purpose device with a nominal inductance of 0.3uH and a DC resistance of 0.1 ohms. It has a maximum rated current of 0.99A and can operate up to 125C. The inductor is not shielded and has a self resonance frequency of 16.6kHz. It is designed for use in RF applications and has a dual-ended terminal placement.
Checking distributor stock and pricing after the page loads.
Murata LQP02TQ0N3C02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 66.667 |
| Package Width | 0.2 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0003 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.99 |
| Test Frequency | 500 |
| Self Resonance Frequency | 16600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.