
The Murata LQP02TQ0N9C02L is a surface mount fixed inductor with a general purpose design for RF applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a nominal inductance of 0.0009H and a DC resistance of 0.15Ω. It is rated for a maximum current of 0.58A and has a self-resonance frequency of 16.6MHz.
Murata LQP02TQ0N9C02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 22.222 |
| Package Width | 0.2 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0009 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.58 |
| Test Frequency | 500 |
| Self Resonance Frequency | 16600 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02TQ0N9C02L to view detailed technical specifications.
No datasheet is available for this part.