
The LQP02TQ10NH02D is a surface mount fixed inductor with a current rating of 170mA and a DC resistance of 1.7 ohms. It has an inductance of 10nH and a self resonant frequency of 5.5GHz. The inductor is packaged in a 0402 case and is RoHS compliant. It operates over a temperature range of -55°C to 125°C and is suitable for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP02TQ10NH02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Current Rating | 170mA |
| DC Resistance (DCR) | 1.7R |
| Height | 0.2mm |
| Height - Seated (Max) | 0.009inch |
| Inductance | 10nH |
| Length | 0.016inch |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | LQP02TQ_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP02TQ10NH02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
